Omron Silver Alloy G4Q Busbar, 220 V ac, 31 mm Pitch
- RS Stock No.:
- 111-3540
- Mfr. Part No.:
- PYDN-31.0-080R
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.82 |
*price indicative
- RS Stock No.:
- 111-3540
- Mfr. Part No.:
- PYDN-31.0-080R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Rated Operational Voltage | 220 V ac | |
| Product Type | Busbar | |
| Material | Silver Alloy | |
| Number of Poles | 2 | |
| For Use With | PYF-PU Terminal Block Sockets | |
| Standards/Approvals | RoHS | |
| Series | G4Q | |
| Current Rating | 5A | |
| Pitch | 31mm | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Rated Operational Voltage 220 V ac | ||
Product Type Busbar | ||
Material Silver Alloy | ||
Number of Poles 2 | ||
For Use With PYF-PU Terminal Block Sockets | ||
Standards/Approvals RoHS | ||
Series G4Q | ||
Current Rating 5A | ||
Pitch 31mm | ||
Colour Red | ||
- COO (Country of Origin):
- JP
Omron G2RV-SR/G3RV-SR Relay Cross Bars
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across multiple contacts.
Available in 3 colour options
6.2 mm pitch
Maximum energising current: 32 A
Related links
- Omron G4Q Busbar 31 mm Pitch
- Omron Silver Alloy G4Q Busbar 15.5 mm Pitch
- Omron Silver Alloy G4Q Busbar, 31 mm Pitch
- Omron Silver Alloy (Contact Material) G4Q Busbar 7.75 mm Pitch
- Omron Silver Alloy G4Q Busbar, 7.75 mm Pitch
- Omron G4Q Busbar 15.5 mm Pitch
- Omron Silver Alloy G2RV-SR Busbar, 6.2 mm Pitch
- Omron Busbar, 7.75 mm Pitch
