Omron Busbar, 7.75 mm Pitch
- RS Stock No.:
- 111-3529
- Mfr. Part No.:
- PYDN-7.75-200S
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€7.75
(exc. VAT)
€9.53
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.75 |
*price indicative
- RS Stock No.:
- 111-3529
- Mfr. Part No.:
- PYDN-7.75-200S
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Busbar | |
| Number of Poles | 20 | |
| For Use With | P2RF-PU Terminal Block Sockets, PYF-PU Terminal Block Sockets | |
| Standards/Approvals | No | |
| Pitch | 7.75mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Busbar | ||
Number of Poles 20 | ||
For Use With P2RF-PU Terminal Block Sockets, PYF-PU Terminal Block Sockets | ||
Standards/Approvals No | ||
Pitch 7.75mm | ||
Colour Blue | ||
- COO (Country of Origin):
- JP
Omron G2RV-SR/G3RV-SR Relay Cross Bars
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across multiple contacts.
Available in 3 colour options
6.2 mm pitch
Maximum energising current: 32 A
