Martindale Polyamide 66, Brass Contact Pin, Reinforced with 13% Fibreglass Drummond Drummond Busbar Connector, 600 V ac
- RS Stock No.:
- 122-5529
- Mfr. Part No.:
- GCK/F/GKIT1
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€172.60
(exc. VAT)
€212.30
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.60 |
*price indicative
- RS Stock No.:
- 122-5529
- Mfr. Part No.:
- GCK/F/GKIT1
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Busbar Connector | |
| Rated Operational Voltage | 600 V ac | |
| Range | Drummond | |
| Material | Polyamide 66, Brass Contact Pin, Reinforced with 13% Fibreglass | |
| For Use With | Busbar | |
| Standards/Approvals | BS EN61010 | |
| Series | Drummond | |
| Current Rating | 10A | |
| Colour | Blue, Grey, Black, Brown | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Busbar Connector | ||
Rated Operational Voltage 600 V ac | ||
Range Drummond | ||
Material Polyamide 66, Brass Contact Pin, Reinforced with 13% Fibreglass | ||
For Use With Busbar | ||
Standards/Approvals BS EN61010 | ||
Series Drummond | ||
Current Rating 10A | ||
Colour Blue, Grey, Black, Brown | ||
RoHS Status: Exempt
Martindale Busbar Connection Kits
The Drummond G Clamp is simple and easy to use. The clamp-on design eliminates the need to drill busbars and provides a safer, reliable connection via a standard 4 mm socket. Ideal for connecting power monitoring and measuring equipment, the new colour coded clamps make phase identification easy. The spring loaded contact pin and locking ring ensure reliable results throughout extended logging periods.
The clamp can be tightened by hand when wearing PPE gloves. Eliminating the need to use tools in the busbar chamber.
Available in brown, black, grey and blue, the new design comes in both fused and unfused versions. The replaceable fuse is within the clamping screw providing protection at the source
DRUGCK/F/GKIT1
Black, brown & grey fused, blue unfused
DRUGCK/F/GKIT2
Black, brown & grey fused, blue unfused plus CATIV Lead Set
Related links
- Martindale Nylon Drummond GCLAMP/F Busbar Connector, 600 V ac
- Siemens SENTRON Busbar Connector for use with 3VA55, 3VA65/66
- Legris Brass Tubing Plug
- Eaton Polyamide 66 Phase Busbar 2 Phase Busbar 5.08 mm Pitch
- Busbars
- Legrand HX Busbar Connector
- Phoenix Contact Neutral Busbar for Use with C-NBB Busbar Connector
- Siemens SENTRON 5ST Busbar Connector
