Eaton Polyamide 66 Phase Busbar 2 Phase Busbar, 277 V, 5.08 mm Pitch
- RS Stock No.:
- 231-540
- Mfr. Part No.:
- 121985 BB-UL-18/2P-3M/39
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.81
(exc. VAT)
€88.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.81 |
*price indicative
- RS Stock No.:
- 231-540
- Mfr. Part No.:
- 121985 BB-UL-18/2P-3M/39
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 277 V | |
| Product Type | Busbar | |
| Material | Polyamide 66 | |
| Range | Phase Busbar | |
| Electrical Phase | 2 | |
| Number of Poles | 10 | |
| Standards/Approvals | IEC/EN 60664-1, UL 1977, CSA, UL 1059 | |
| Current Rating | 12A | |
| Pitch | 5.08mm | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 277 V | ||
Product Type Busbar | ||
Material Polyamide 66 | ||
Range Phase Busbar | ||
Electrical Phase 2 | ||
Number of Poles 10 | ||
Standards/Approvals IEC/EN 60664-1, UL 1977, CSA, UL 1059 | ||
Current Rating 12A | ||
Pitch 5.08mm | ||
Colour Orange | ||
- COO (Country of Origin):
- DE
The Eaton busbar system is designed for use in switchgear, optimising electrical distribution for both industrial and advanced commercial applications. Engineered with versatility in mind, it features a robust two-phase configuration, ensuring reliable performance in demanding environments. The product's cutting-edge design allows for easy installation and customisation to meet specific project requirements, making it an ideal choice for professionals seeking efficiency and durability. With an impressive thermal management capability, the busbar can support up to 39 devices, providing ample space for connections without compromising on performance. This innovative solution aligns with current safety standards, making it a trusted option for various applications.
Insulated design for enhanced safety and reliability
Can be customised to fit specific installation needs
Supports a significant number of devices for flexible configurations
Optimised for use in high-performance switchgear applications
Constructed for maximum durability in both industrial and commercial settings
Complies with RoHS standards for environmentally conscious choice
Specifically designed to minimise heat dissipation during operation
Efficiently manages operational currents while maintaining performance
Related links
- Eaton Phase Busbar BB-UL 2 Phase Busbar 0 μm Pitch
- Eaton Copper Phase Busbar 2 Phase Busbar 0 μm Pitch
- Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V
- Eaton Phase Busbar 3 Phase Busbar 0 μm Pitch
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL-18/3P-3M/57 3 Phase Busbar, 277 V
