Finder 97 Busbar, 250 V ac
- RS Stock No.:
- 123-2855
- Distrelec Article No.:
- 300-58-101
- Mfr. Part No.:
- 097.58
- Manufacturer:
- Finder
Subtotal (1 unit)*
€5.80
(exc. VAT)
€7.13
(inc. VAT)
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.80 |
*price indicative
- RS Stock No.:
- 123-2855
- Distrelec Article No.:
- 300-58-101
- Mfr. Part No.:
- 097.58
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Busbar | |
| Rated Operational Voltage | 250 V ac | |
| Number of Poles | 1 | |
| For Use With | 48 and 4C Series Relays | |
| Standards/Approvals | CSA, IMQ, CE, RINA, cURus | |
| Current Rating | 16A, 8A | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Busbar | ||
Rated Operational Voltage 250 V ac | ||
Number of Poles 1 | ||
For Use With 48 and 4C Series Relays | ||
Standards/Approvals CSA, IMQ, CE, RINA, cURus | ||
Current Rating 16A, 8A | ||
Series 97 | ||
- COO (Country of Origin):
- IT
Finder 97 Series Busbar, For Use With 48 & 4C Series Relays - 097.58
This busbar is a vital component designed for seamless integration with 48 and 4C series relays. Crafted to facilitate efficient electrical connections, it is an essential electrical component in various industrial applications.
Features & Benefits
• Robust construction suitable for demanding industrial applications
• Ideal for use with 48 and 4C series relays
• Offers effective electrical connections in control panels
• Enhances performance by ensuring reliable connections
• Supports various mounting options to suit diverse setups
• Complies with electrical busbar specifications for safety
Applications
• Used for electrical distribution in control panels
• Essential in systems for blind and shutter controls
• Suitable for in lifts
• Utilised in road and tunnel lighting systems
• Implemented in hoists, cranes, and bottling plants
How does this busbar ensure effective performance with relays?
The busbar's design optimally aligns with the technical specifications of the relays, featuring robust connections that enhance performance and reliability in electrical circuits. With its capacity to handle significant electrical loads, it maintains effective operation even in demanding conditions.
What kind of mounting options are available for this product?
This product supports multiple mounting options, including screw and push-in terminals, allowing for versatile installation in various configurations to meet specific user needs.
Is this busbar compatible with other series beyond the specified relays?
While designed primarily for 48 and 4C series relays, the busbar may also integrate with other compatible relay systems due to its versatile construction and connection options.
Related links
- Finder Silver Nickel Alloy 97 1 Phase Busbar 4.6 mm Pitch
- Finder Silver Nickel Alloy 8 → 16 A 97 1 Phase Busbar 12.5 mm Pitch
- Schneider Electric Insulated Resi9 XP 1 Phase Busbar 18 mm Pitch, Repacked
- Finder 93 Busbar, 250 V
- Finder 95 Busbar 15.8 mm Pitch
- Finder 94 Busbar 27 mm Pitch
- Finder 94 Busbar 31 mm Pitch
- Allen Bradley 700-HN Busbar, 250 V
