Hager KBN 3 Phase Busbar, 400 V
- RS Stock No.:
- 144-4833
- Mfr. Part No.:
- KBN663A
- Manufacturer:
- Hager
Subtotal (1 unit)*
€32.03
(exc. VAT)
€39.40
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.03 |
*price indicative
- RS Stock No.:
- 144-4833
- Mfr. Part No.:
- KBN663A
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Rated Operational Voltage | 400 V | |
| Product Type | Busbar | |
| Electrical Phase | 3 | |
| Number of Poles | 4 | |
| Standards/Approvals | No | |
| Series | KBN | |
| Current Rating | 63A | |
| Colour | Grey | |
| Number of Modules | 4 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Rated Operational Voltage 400 V | ||
Product Type Busbar | ||
Electrical Phase 3 | ||
Number of Poles 4 | ||
Standards/Approvals No | ||
Series KBN | ||
Current Rating 63A | ||
Colour Grey | ||
Number of Modules 4 | ||
- COO (Country of Origin):
- FR
Hager Insulated Busbars
Features and Benefits
• 144-4828, KB163N, 1P, 63 A, 10 mm², blue, 13 modules
• 144-4829, KB163P, 1P, 63 A, 10 mm², brown, 13 modules
• 144-4830, KB263A, 2P, 63 A, 10 mm², grey, 12 modules
• 144-4831, KB363A, 3P, 63 A, 10 mm², grey, 12 modules
• 144-4832, KB463A, 3P+N, 63 A, 10 mm², grey, 12 modules
• 144-4833, KBN663A, 3P+N, 63 A, grey, 12 modules
• 144-4834, KBN863A, 3P+N, 63 A, grey, 12 modules
• 144-4835, KBS763G, 2P, 63 A, grey, for QC 18 modules
Related links
- Hager KB 3 Phase Busbar, 400 V
- Hager SanVis 3 Phase Busbar, 400 V
- ABB PS3 PS 3 Phase Busbar, 400 V
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar, 400 V
- Siemens Copper SENTRON 3 Phase Busbar, 400 V
- ABB Busbars & DIN-Rail Accessories PS 3 Phase Busbar, 400 V
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
