Siemens Copper SENTRON 5ST Busbar
- RS Stock No.:
- 187-5181
- Mfr. Part No.:
- 5ST3656
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€838.34
(exc. VAT)
€1,031.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €838.34 |
*price indicative
- RS Stock No.:
- 187-5181
- Mfr. Part No.:
- 5ST3656
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | SENTRON | |
| For Use With | Miniature Circuit Breaker | |
| Standards/Approvals | UKCA, CE, EAC | |
| Current Rating | 63A | |
| Series | 5ST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range SENTRON | ||
For Use With Miniature Circuit Breaker | ||
Standards/Approvals UKCA, CE, EAC | ||
Current Rating 63A | ||
Series 5ST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pin busbar, 10 mm2 Range with: 20x 5ST3613+10x 5ST3614+ 50x 5ST3615+10x 5ST3655
Related links
- Siemens Copper SENTRON 5ST Busbar
- Siemens Copper Alloy SENTRON 5ST Busbar
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 230 V
- Siemens Copper SENTRON 5ST 3 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 17.6 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 230 V
