Siemens Copper SENTRON 5ST 3 Phase Busbar, 230 V, 26.5 mm Pitch
- RS Stock No.:
- 187-5231
- Mfr. Part No.:
- 5ST3777-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€288.68
(exc. VAT)
€355.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.68 |
*price indicative
- RS Stock No.:
- 187-5231
- Mfr. Part No.:
- 5ST3777-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 230 V | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| For Use With | Miniature Circuit Breaker | |
| Standards/Approvals | No | |
| Current Rating | 63A | |
| Pitch | 26.5mm | |
| Series | 5ST | |
| Number of Modules | 40 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 230 V | ||
Product Type Busbar | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 3 | ||
For Use With Miniature Circuit Breaker | ||
Standards/Approvals No | ||
Current Rating 63A | ||
Pitch 26.5mm | ||
Series 5ST | ||
Number of Modules 40 | ||
- COO (Country of Origin):
- DE
Compact Pin Busbar, 10mm2 connection: 3p/N Compact device 1-pole + auxiliary switch 0,5-pole touch protected 1000mm cut table
Related links
- Siemens Copper SENTRON 5ST 1 Phase Busbar 26.5 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 230 V
- Siemens Copper SENTRON 5ST 3 Phase Busbar 17.6 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 17.6 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 230 V
- Siemens Copper SENTRON 5ST 1 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar 35.2 mm Pitch
