Siemens SENTRON 5ST 2 Phase Busbar
- RS Stock No.:
- 187-5236
- Mfr. Part No.:
- 5ST3784-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€32.03
(exc. VAT)
€39.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.03 |
*price indicative
- RS Stock No.:
- 187-5236
- Mfr. Part No.:
- 5ST3784-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Devices With N Conductor | |
| Standards/Approvals | CE, EAC | |
| Current Rating | 63A | |
| Series | 5ST | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Devices With N Conductor | ||
Standards/Approvals CE, EAC | ||
Current Rating 63A | ||
Series 5ST | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
Siemens 5ST Series Busbar, 63A Current, 2 Poles - 5ST3784-0
This Compact busbar provides a pin-type connection for distribution of a single phase Plus NEUTRAL across Compact devices and an RCCB within electrical panels. It is designed for use with devices that require an N conductor and integrates a touch-safe insulated design in a light grey finish for tidy panel arrangement and Rapid assembly.
Features and Benefits:
• 63A rated current for standard panel distribution
• 2-pole configuration enabling 1P+N connections
• 10mm² cross-section for secure conductor capacity
• Pin connection format for straightforward device fitting
• Can be cut to length to suit installation layouts
• 2-pole configuration enabling 1P+N connections
• 10mm² cross-section for secure conductor capacity
• Pin connection format for straightforward device fitting
• Can be cut to length to suit installation layouts
Applications
• Suitable for SENTRON systems requiring Compact distribution
• Used with RCCB 1P+N installed on the right side
• Ideal for fitting Compact modular devices in panels
• Can be used in distribution blocks with N conductor devices
• Used with RCCB 1P+N installed on the right side
• Ideal for fitting Compact modular devices in panels
• Can be used in distribution blocks with N conductor devices
How many Compact devices can be mounted with this busbar?
It accommodates eleven devices including one RCCB 1P+N and ten Compact devices.
Is the busbar suitable for insulated installations?
The component is supplied with an end cap and features an insulated, touch-safe design.
What form-factor and connection type does it use?
It uses a pin-style electrical connection with a 0° pin angle for alignment.
Which approvals does the product hold for industrial use?
It is certified to CE and EAC approvals.
Related links
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 230 V
- Siemens Copper SENTRON 5ST 1 Phase Busbar 17.6 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 26.5 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 230 V
- Siemens Copper SENTRON 5ST 3 Phase Busbar 17.6 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 26.5 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 35.2 mm Pitch
