Siemens Copper SENTRON 5ST 3 Phase Busbar, 17.8 mm Pitch
- RS Stock No.:
- 213-2561
- Mfr. Part No.:
- 5ST3643
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€109.69
(exc. VAT)
€134.92
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €109.69 | €10.969 |
*price indicative
- RS Stock No.:
- 213-2561
- Mfr. Part No.:
- 5ST3643
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 3 | |
| Standards/Approvals | UKCA, CE, EAC | |
| Pitch | 17.8mm | |
| Current Rating | 80 A | |
| Series | 5ST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 3 | ||
Standards/Approvals UKCA, CE, EAC | ||
Pitch 17.8mm | ||
Current Rating 80 A | ||
Series 5ST | ||
- COO (Country of Origin):
- DE
The Siemens Sentron Pin Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.
protection class IP20
Related links
- Siemens SENTRON 3 Phase Busbar, 17.8mm Pitch
- Eaton Eaton Distribution Parts 3 Phase Busbar 17.8mm Pitch
- Siemens SENTRON 3 Phase Busbar, 27mm Pitch
- Siemens SENTRON 3 Phase Busbar, 36mm Pitch
- Siemens SENTRON 3 Phase Busbar, 26.4mm Pitch
- Siemens SENTRON 3 Phase Busbar, 17.6mm Pitch
- Siemens SENTRON 3 Phase Busbar, 18mm Pitch
- BB-EV 2 Phase Busbar 17.8mm Pitch
