Eaton Eaton Distribution Parts Z-SV 3 Phase Busbar, 415 V, 17.8 mm Pitch
- RS Stock No.:
- 253-804
- Mfr. Part No.:
- 264915 Z-SV-16/3P+3N-3TE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€74.27
(exc. VAT)
€91.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.27 |
*price indicative
- RS Stock No.:
- 253-804
- Mfr. Part No.:
- 264915 Z-SV-16/3P+3N-3TE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Pitch | 17.8mm | |
| Series | Z-SV | |
| Number of Modules | 56 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Distribution Parts | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Pitch 17.8mm | ||
Series Z-SV | ||
Number of Modules 56 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Busbar engineered to provide robust performance for electrical installations. Designed with versatility in mind, it features a four-phase configuration perfect for a variety of applications. With its compact dimensions, the product fits seamlessly into tight spaces while maintaining high functionality. The combination of rated operational voltages and currents meets stringent industry standards, ensuring reliability in demanding conditions.
Compliant with RoHS regulations to minimise environmental impact
Versatile electric connection type simplifies installation
Includes comprehensive documentation for easy compliance verification
High surge voltage ratings increase durability and reliability
Structured to support multiple devices simultaneously for maximum efficiency
Related links
- Eaton Eaton Distribution Parts Z-SV/UL-16/3P-3TE/18 3 Phase Busbar, 690 V
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts 3 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts 3 Phase Busbar, 500 V
- Eaton Eaton Distribution Parts Z-GV 3 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-SV-10/N-1TE/13 1 Phase Busbar, 415 V
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 17.95 mm Pitch
