Siemens SENTRON 5ST Busbar, 1000 V
- RS Stock No.:
- 213-2568
- Mfr. Part No.:
- 5ST3666-2HG
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€187.98
(exc. VAT)
€231.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €187.98 | €18.798 |
*price indicative
- RS Stock No.:
- 213-2568
- Mfr. Part No.:
- 5ST3666-2HG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 1000 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| For Use With | LS 5SJ4 | |
| Standards/Approvals | RoHS, CE, UR | |
| Current Rating | 160A | |
| Series | 5ST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 1000 V | ||
Product Type Busbar | ||
Range SENTRON | ||
For Use With LS 5SJ4 | ||
Standards/Approvals RoHS, CE, UR | ||
Current Rating 160A | ||
Series 5ST | ||
- COO (Country of Origin):
- DE
The Siemens Sentron Pin Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.
protection class IP20
Related links
- Siemens SENTRON 5ST Busbar, 1000 V
- Siemens SENTRON 5ST Busbar
- Siemens SENTRON 5ST Busbar Connector
- Siemens SENTRON 5ST Busbar Connector, 450 V
- Siemens Copper SENTRON 5ST Busbar
- Siemens SENTRON 2 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 1 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 3 Phase Busbar, 1.5 mm Pitch
