Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar, 690 V, 45 mm Pitch
- RS Stock No.:
- 218-8502
- Mfr. Part No.:
- 140MP-A-W453
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 10 units)*
€191.14
(exc. VAT)
€235.10
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.14 | €19.114 |
*price indicative
- RS Stock No.:
- 218-8502
- Mfr. Part No.:
- 140MP-A-W453
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | Bulletin | |
| Electrical Phase | 3 | |
| For Use With | 140MP | |
| Standards/Approvals | No | |
| Series | 140MP-A-W | |
| Current Rating | 65A | |
| Pitch | 45mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range Bulletin | ||
Electrical Phase 3 | ||
For Use With 140MP | ||
Standards/Approvals No | ||
Series 140MP-A-W | ||
Current Rating 65A | ||
Pitch 45mm | ||
- COO (Country of Origin):
- DE
The Rockwell Automation bus bar for use with front-mounted auxiliary contact. This has terminal links as 3 x 3 connections.
It is compact bus bar
This has 45mm spacing
Related links
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 45 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 63 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 54 mm Pitch
- Allen Bradley Bulletin 140MP-A-W Busbar, 690 V ac
- Allen Bradley 140UT 140UT 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140MT 140MT 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140U 140U 3 Phase Busbar, 45 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
