Allen Bradley 700-HN Busbar, 250 V
- RS Stock No.:
- 220-9288
- Mfr. Part No.:
- 700-HN180R
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 10 units)*
€32.72
(exc. VAT)
€40.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.72 | €3.272 |
*price indicative
- RS Stock No.:
- 220-9288
- Mfr. Part No.:
- 700-HN180R
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Rated Operational Voltage | 250 V | |
| Product Type | Busbar | |
| For Use With | 700-HN Series | |
| Standards/Approvals | No | |
| Current Rating | 10A | |
| Series | 700-HN | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Rated Operational Voltage 250 V | ||
Product Type Busbar | ||
For Use With 700-HN Series | ||
Standards/Approvals No | ||
Current Rating 10A | ||
Series 700-HN | ||
Colour Red | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HN series jumper for 700-HN relay socket.
Red in colour
Related links
- Allen Bradley 700-HN Busbar, 250 V
- Allen Bradley 700-HN 11 Way 300V DIN Rail Relay Socket, for use with 700-HTA2A Relay
- Allen Bradley 700-HN 11 Way 300V DIN Rail Relay Socket, for use with 700-HA Relay
- Allen Bradley 700-HN DIN Rail Relay Socket, for use with 700 HL Series
- Allen Bradley 700-HN 11 Way 300V DIN Rail Relay Socket, for use with 700-HB Relay
- Allen Bradley 700-HN 11 Way PCB Relay Socket, for use with 700-HR Timing Relay
- Allen Bradley 700-HN 14 Way 300V DIN Rail Relay Socket, for use with 700-HNC Relay
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket, for use with 700-HF Relay
