Siemens SENTRON 5ST3 1 Phase Busbar, 18 mm Pitch
- RS Stock No.:
- 226-0812
- Mfr. Part No.:
- 5ST3633
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€30.66
(exc. VAT)
€37.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.66 | €3.066 |
*price indicative
- RS Stock No.:
- 226-0812
- Mfr. Part No.:
- 5ST3633
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 1 | |
| Standards/Approvals | EAC, UKCA, CE | |
| Pitch | 18mm | |
| Series | 5ST3 | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 1 | ||
Standards/Approvals EAC, UKCA, CE | ||
Pitch 18mm | ||
Series 5ST3 | ||
Current Rating 80A | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 1-phase busbar has pin-type electrical version. This busbar has operational rated current of 80A. It has width of 3.8mm and length of 40mm.
Touch-safe
Related links
- Siemens SENTRON 5ST3 1 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 1 Phase Busbar, 1 mm Pitch
- Siemens SENTRON 5ST3 1 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 2 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 4 Phase Busbar, 18 mm Pitch
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5ST3 1 Phase Busbar, 27 mm Pitch
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5ST3 2 Phase Busbar, 18 mm Pitch
