Siemens SENTRON 5ST3 1 Phase Busbar, 1 mm Pitch
- RS Stock No.:
- 226-0819
- Mfr. Part No.:
- 5ST3663-0HG
- Manufacturer:
- Siemens
Subtotal (10 units, in packs of 10)*
€154.78
(exc. VAT)
€190.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €154.78 | €15.478 |
*price indicative
- RS Stock No.:
- 226-0819
- Mfr. Part No.:
- 5ST3663-0HG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 1 | |
| Standards/Approvals | EAC, UKCA, CE | |
| Series | 5ST3 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 1 | ||
Standards/Approvals EAC, UKCA, CE | ||
Series 5ST3 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- MK
The Siemens SENTRON series 1-phase busbar has pin-type electrical version. It has width of 15mm and length of 100mm.
Cross section of 16 mm²
Related links
- Siemens SENTRON 5ST3 2 Phase Busbar, 1 mm Pitch
- Siemens SENTRON 5ST3 1 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 5ST3 1 Phase Busbar, 18 mm Pitch
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 1 Phase Busbar 1 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 1 mm Pitch
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5ST3 1 Phase Busbar, 27 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 1.5 mm Pitch
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 1 Phase Busbar 1 mm Pitch
