ABB Accessories MS/MO165 PS2-3-2-125 3 Phase Busbar, 690 V ac
- RS Stock No.:
- 258-9396
- Mfr. Part No.:
- 1SAM401920R1023
- Manufacturer:
- ABB
Subtotal (1 unit)*
€44.04
(exc. VAT)
€54.17
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.04 |
*price indicative
- RS Stock No.:
- 258-9396
- Mfr. Part No.:
- 1SAM401920R1023
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Rated Operational Voltage | 690 V ac | |
| Product Type | Busbar | |
| Range | Accessories MS/MO165 | |
| Electrical Phase | 3 | |
| Number of Poles | 9 | |
| For Use With | MS165 MO165 | |
| Standards/Approvals | IEC/EN 60947-4-1, UL/CSA | |
| Series | PS2-3-2-125 | |
| Current Rating | 125A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 690 V ac | ||
Product Type Busbar | ||
Range Accessories MS/MO165 | ||
Electrical Phase 3 | ||
Number of Poles 9 | ||
For Use With MS165 MO165 | ||
Standards/Approvals IEC/EN 60947-4-1, UL/CSA | ||
Series PS2-3-2-125 | ||
Current Rating 125A | ||
- COO (Country of Origin):
- DE
1SAM401920R1023
The ABB 3-phase bus bar ensure a quick and safe connection of 3 MS165 manual motor starters with 2 lateral auxiliary contacts and therefore a cost effective solution.
It has a rated current of 125 amps.
Suitable for 2 manual motor starter MS165, MO165
IP20 degree of protection
Related links
- ABB Accessories MS/MO165 PS2-2-2-125 3 Phase Busbar, 690 V ac
- ABB Accessories MS/MO165 PS2 3 Phase Busbar, 690 V ac
- ABB Accessories MS116/MS132 PS1 3 Phase Busbar, 690 V ac
- ABB Accessories MS116/MS132 PS1-4-1-100 3 Phase Busbar, 690 V ac
- ABB 3 Phase Busbar, 690 V ac
- ABB PS3 2CDL231002R 3 Phase Busbar, 690 V
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Siemens SIRIUS 3RV2 3 Phase Busbar, 690 V