RS Better World
Schneider Electric Copper PrismaSeT PrismaSeT G Busbar
- RS Stock No.:
- 276-8821
- Mfr. Part No.:
- LVS04751
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€256.20
(exc. VAT)
€315.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8821
- Mfr. Part No.:
- LVS04751
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | PrismaSeT | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Series | PrismaSeT G | |
| Current Rating | 530A | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Material Copper | ||
Range PrismaSeT | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Series PrismaSeT G | ||
Current Rating 530A | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Insulated flexible bar is a current distribution accessory. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Busbar Trunking 1.755 m, PrismaSeT G Series
- Schneider Electric PrismaSeT G Series Copper Connector for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G Enclosure
- Schneider Electric Linergy Series Cover for Use with Linergy Linergy BW Busbar
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure
- Schneider Electric Copper Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Schneider Electric Copper Easy9 Easy9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 1 Phase Busbar 9 mm Pitch
