nVent ERIFLEX Copper ERIFLEX 55020 Busbar, 18 mm Pitch
- RS Stock No.:
- 277-6092
- Mfr. Part No.:
- 550200
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
€334.49
(exc. VAT)
€411.42
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €334.49 | €33.449 |
*price indicative
- RS Stock No.:
- 277-6092
- Mfr. Part No.:
- 550200
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | ERIFLEX | |
| Standards/Approvals | No | |
| Series | 55020 | |
| Pitch | 18mm | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Busbar | ||
Material Copper | ||
Range ERIFLEX | ||
Standards/Approvals No | ||
Series 55020 | ||
Pitch 18mm | ||
- COO (Country of Origin):
- NL
The nVent ERIFLEX Threaded Busbar with rounded edges is used for heavy duty power connection. It has easy Earth/ground connections. It is an alternative to large and multiple cables.
Circuit breaker, generator and prefabricated power network conductor
Power distribution
Related links
- nVent ERIFLEX Copper ERIFLEX 55019 Busbar, 18 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54922 Busbar, 18 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54923 Busbar, 18 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55023 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54903 Busbar, 17.5 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54902 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54921 Busbar, 20 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54901 Busbar, 25 mm Pitch
