nVent ERIFLEX Copper ERIFLEX 55022 Busbar, 25 mm Pitch
- RS Stock No.:
- 277-6094
- Mfr. Part No.:
- 550220
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 4 units)*
€385.78
(exc. VAT)
€474.51
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €385.78 | €96.445 |
*price indicative
- RS Stock No.:
- 277-6094
- Mfr. Part No.:
- 550220
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | ERIFLEX | |
| Standards/Approvals | No | |
| Series | 55022 | |
| Pitch | 25mm | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Busbar | ||
Material Copper | ||
Range ERIFLEX | ||
Standards/Approvals No | ||
Series 55022 | ||
Pitch 25mm | ||
- COO (Country of Origin):
- NL
The nVent ERIFLEX Threaded Busbar with fixing slot can be used to fix busbar to a support or connect the main input conductor. It is used for heavy duty power connection. It has easy Earth/ground connections. It is an alternative to large and multiple cables.
Circuit breaker, generator and prefabricated power network conductor
Power distribution
Related links
- nVent ERIFLEX Copper ERIFLEX 55023 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55029 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54902 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54901 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55021 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54903 Busbar, 17.5 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55019 Busbar, 18 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54922 Busbar, 18 mm Pitch
