Rockwell Automation FB25 Busbar, 1000V
- RS Stock No.:
- 282-2360
- Mfr. Part No.:
- PE-FB25416Q1
- Manufacturer:
- Rockwell Automation
Subtotal (1 pack of 4 units)*
€58.52
(exc. VAT)
€71.98
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.52 | €14.63 |
*price indicative
- RS Stock No.:
- 282-2360
- Mfr. Part No.:
- PE-FB25416Q1
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Rated Operational Voltage | 1000V | |
| Range | FB25 | |
| Material | Copper | |
| Current Rating | 190A | |
| Series | CUBIC Cu-flex | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Rated Operational Voltage 1000V | ||
Range FB25 | ||
Material Copper | ||
Current Rating 190A | ||
Series CUBIC Cu-flex | ||
- COO (Country of Origin):
- DK
The Rockwell Automation Cu-Flex busbars enable the quick and professional assembly of electrical connections. The busbars are delivered ready for use, eliminating the time-consuming tasks of cutting and stripping wires, as well as drilling or intricate bending. Cu-Flex has been tested and approved under various conditions by organizations such as DEKRA and DNV. Additionally, Cu-Flex is recognized as a "UL Recognized Component" in the category of "Panelboard and Switchboard Accessories".
No cutting, stripping, or drilling required for installation
Highly flexible
Rated current at 30°C, up to 1040 A
Lengths ranging from 160 to 1120 mm
Time-saving installation
Available with black or green-yellow insulation
Highly flexible
Rated current at 30°C, up to 1040 A
Lengths ranging from 160 to 1120 mm
Time-saving installation
Available with black or green-yellow insulation
Note
Length x Width x Depth
416 x 20 x 1.5 mm
416 x 20 x 1.5 mm
