Rockwell Automation Copper FB243 CUBIC Cu-flex Busbar, 1000 V
- RS Stock No.:
- 281-6008
- Mfr. Part No.:
- FB243928Q1
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€174.56
(exc. VAT)
€214.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.56 |
*price indicative
- RS Stock No.:
- 281-6008
- Mfr. Part No.:
- FB243928Q1
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V | |
| Range | FB243 | |
| Material | Copper | |
| Standards/Approvals | UL | |
| Series | CUBIC Cu-flex | |
| Current Rating | 690A | |
| Colour | Dark Grey, Green, Yellow | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V | ||
Range FB243 | ||
Material Copper | ||
Standards/Approvals UL | ||
Series CUBIC Cu-flex | ||
Current Rating 690A | ||
Colour Dark Grey, Green, Yellow | ||
- COO (Country of Origin):
- DK
The Rockwell Automation Cu-Flex busbars enable the quick and professional assembly of electrical connections. The busbars are delivered ready for use, eliminating the time-consuming tasks of cutting and stripping wires, as well as drilling or intricate bending. Cu-Flex has been tested and approved under various conditions by organizations such as DEKRA and DNV. Additionally, Cu-Flex is recognized as a "UL Recognized Component" in the category of "Panelboard and Switchboard Accessories".
No cutting, stripping, or drilling required for installation
Highly flexible
Rated current at 30°C, up to 1040 A
Lengths ranging from 160 to 1120 mm
Time-saving installation
Available with black or green-yellow insulation
Related links
- Rockwell Automation Copper FB243 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB243 CUBIC Cu-flex Insulated Braided Conductor, 1000 V
- Rockwell Automation Copper FB100 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB25 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB50 CUBIC Cu-flex Busbar, 1000 V
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
