Eaton MEM MEM Busbar Chamber
- RS Stock No.:
- 726-4715
- Mfr. Part No.:
- 143BBC 143BBC
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€1,495.42
(exc. VAT)
€1,839.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,495.42 |
*price indicative
- RS Stock No.:
- 726-4715
- Mfr. Part No.:
- 143BBC 143BBC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Chamber | |
| Range | MEM | |
| For Use With | 900 mm Busbar | |
| Standards/Approvals | No | |
| Current Rating | 100 A | |
| Series | MEM | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Chamber | ||
Range MEM | ||
For Use With 900 mm Busbar | ||
Standards/Approvals No | ||
Current Rating 100 A | ||
Series MEM | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Glasgow Busbar Chamber System
The Glasgow Busbar Chamber System is designed to provide either compact, wall mounting installations or by using optional pedetal sets, easily assembled switchboards.
Tested to BS EN 60439-1 with a rated conditional short circuit current rating of 63 kA at 550 V
Detachable end plates enable all units to be extended by coupling to a second busbar chamber using extension sets
Both top and bottom plates are also detachable so that marking out and machining can be carried out
Fabricated from rust-protected sheet steel with a light grey paint finish
Pedestal and back-plate sets also available
Note
Eaton formerly known as Moeller
Related links
- Eaton MEM Shield EMCH Miniature Circuit Breaker 32 A 240 V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMBH Miniature Circuit Breaker 32 A 240 V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 63 A 240 V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMBH Miniature Circuit Breaker 6 A 240 V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMBH Miniature Circuit Breaker 20 A 240 V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMBH Miniature Circuit Breaker 10 A 240 V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield MEMShield Miniature Circuit Breaker Type B 48 V dc DC, 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 6 A 240 V ac AC 10 kA Breaking Capacity
