Eaton MEM Shield EMCH Miniature Circuit Breaker, 1-Pole, 6A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 124-3031
- Mfr. Part No.:
- EMCH106 EMCH106
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€32.15
(exc. VAT)
€39.54
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.15 |
*price indicative
- RS Stock No.:
- 124-3031
- Mfr. Part No.:
- EMCH106 EMCH106
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | MEM Shield | |
| Series | EMCH | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 75mm | |
| Standards/Approvals | No | |
| Depth | 80mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range MEM Shield | ||
Series EMCH | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 75mm | ||
Standards/Approvals No | ||
Depth 80mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RS
Eaton MCB, 6A Current Rating, 1 Pole Type - EMCH106 EMCH106
This miniature circuit breaker (MCB) from Eaton is designed for efficient electrical circuit protection. The 1 pole configuration facilitates simplified installation on DIN rail systems. With a current rating of 6A and a breaking capacity of 10 kA, this device ensures robust operational safety and reliability in various applications.
Features & Benefits
• Delivers instantaneous trip response for rapid fault isolation
• Rated for 230V and 240V AC, ensuring compatibility with standard systems
• Equipped with Type C characteristics for moderate inrush currents
• Compact design with a width of just 17.5mm saves space in distribution boards
• Screw terminal contact type offers secure connections for conductors
• Part of the MEMShield range, known for superior electrical safety
Applications
• Ideal for use in residential electrical distribution boards
• Suitable for commercial environments where circuit reliability is critical
• Utilised in industrial automation systems requiring quick fault response
• Commonly installed in bespoke electrical installations for optimal safety
How does the instantaneous trip feature enhance safety in electrical systems?
The instantaneous trip mechanism rapidly disconnects the circuit upon detecting overloads or short circuits, significantly reducing the risk of fire and equipment damage.
What is the significance of a breaking capacity of 10 kA?
A breaking capacity of 10 kA indicates that the MCB can safely protect circuits against fault currents up to this level, ensuring that even severe electrical faults can be handled without system failure.
Can this device be used in conjunction with existing installation requirements?
Yes, it is designed to meet IEC standards, making it suitable for integration into standard electrical setups across various sectors, including both residential and commercial applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton MEM Shield EMCH Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
