Schneider Electric 1 Phase Busbar, 24 Module
- RS Stock No.:
- 742-1940
- Mfr. Part No.:
- 14880
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-1940
- Mfr. Part No.:
- 14880
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Electrical Phase | 1 | |
| Series | Multi 9 | |
| Current Rating | 125A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Electrical Phase 1 | ||
Series Multi 9 | ||
Current Rating 125A | ||
RoHS Status: Exempt
Comb Busbars and Comb Accessories
A range of accessories for Schneider C60 circuit breakers.
Related links
- Schneider Electric Acti9 Acti9 iDT40 1 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric 1 Phase Brake Module 480 V
- Schneider Electric 1 kW Servo Drive 1 Phase Homing Function
- Schneider Electric 1 Phase Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 1 Phase LCD Energy MeterElectronic
