Schneider Electric Harmony Relay RXM Busbar
- RS Stock No.:
- 884-1379
- Mfr. Part No.:
- RXZS2
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 884-1379
- Mfr. Part No.:
- RXZS2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| For Use With | RXZ Series Relay Sockets | |
| Series | Harmony Relay RXM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
For Use With RXZ Series Relay Sockets | ||
Series Harmony Relay RXM | ||
- COO (Country of Origin):
- CN
Supports and Accessories for RXM series relays
A range of supports and accessories are available for the RXM series relays.
Code 8841339 : Module + Diode
Code 8841332 : Only module
Related links
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series 230V Interface Relay 12A
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with RXZ Series Relay Sockets
- Schneider Electric Harmony Relay RXM 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
