Varta SR44 Button Non-Rechargeable Battery, 1.55 V, 11.6 mm Diameter
- RS Stock No.:
- 765-775
- Mfr. Part No.:
- 4176101401
- Manufacturer:
- Varta
Image representative of range
Subtotal (1 unit)*
€1.11
(exc. VAT)
€1.37
(inc. VAT)
Temporarily out of stock
- 234 unit(s) shipping from 13 November 2026
- Plus 123 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.11 |
*price indicative
- RS Stock No.:
- 765-775
- Mfr. Part No.:
- 4176101401
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Button Non-Rechargeable Battery | |
| Battery Size | SR44 | |
| Chemistry | KOH Electrolyte, Silver Oxide, Zinc | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 125mAh | |
| Diameter | 11.6mm | |
| Number of Batteries | 1 | |
| Weight | 2.33g | |
| Standards/Approvals | IEC 60086-4/ Ed5 | |
| Height | 5.4mm | |
| IEC Code | SR44 | |
| Series | 4176 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Button Non-Rechargeable Battery | ||
Battery Size SR44 | ||
Chemistry KOH Electrolyte, Silver Oxide, Zinc | ||
Nominal Voltage 1.55V | ||
Battery Capacity 125mAh | ||
Diameter 11.6mm | ||
Number of Batteries 1 | ||
Weight 2.33g | ||
Standards/Approvals IEC 60086-4/ Ed5 | ||
Height 5.4mm | ||
IEC Code SR44 | ||
Series 4176 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Battery is a high-performance silver oxide cell designed for use in watches and electronic devices. With a nominal voltage of 1.55 V and a typical capacity of 125 mAh, this battery ensures long-lasting power and reliability. It is engineered to perform optimally under standard loads, maintaining consistent voltage until the end of discharge. Weighing approximately 2.33 g, it is Compact enough for delicate applications without compromising performance. The Varta battery features a temperature range for storage between 10°C and 30°C and discharge capabilities from -10°C to 60°C, making it versatile for various environments. Its precise dimensions make it an Ideal fit for high-drain devices and electronic applications, ensuring maximum efficiency and user satisfaction.
Designed specifically for watches and high-drain electronic devices
Offers a nominal voltage of 1.55 V, delivering reliable power levels
Typical capacity of 125 mAh ensures extended usage in time-sensitive applications
Compact weight of approximately 2.33 g allows easy integration into small devices
Temperature ranges for storage and discharge ensure reliability in various conditions
Compatible with a range of electronic devices, providing flexibility in usage
Manufacturing month/year coding helps users track battery age and efficiency
Related links
- Varta SR44 Button Non-Rechargeable Battery 11.6 mm Diameter
- Energizer SR44 Button Battery 11.6 mm Diameter
- RS PRO SR44 Button Battery 11.6 mm Diameter, 5 Pack
- Ansmann SR44 Button Battery 11.6 mm Diameter
- Panasonic SR44 Button Battery 11.6 mm Diameter
- Varta KOH Electrolyte Zinc 1.55 V 145 mAh, 11.6 mm x 5.4 mm
- Murata SR44 Coin Battery 11.6 mm Diameter
- Varta LR44 Button Non-Rechargeable Battery 11.6 mm Diameter, 4 Pack
