Panasonic BR1632A Button Battery, 3 V, 16 mm Diameter
- RS Stock No.:
- 183-9477
- Mfr. Part No.:
- BR-1632A/GAN
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€8.93
(exc. VAT)
€10.98
(inc. VAT)
Temporarily out of stock
- 1,200 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.93 |
*price indicative
- RS Stock No.:
- 183-9477
- Mfr. Part No.:
- BR-1632A/GAN
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Battery Size | BR1632A | |
| Product Type | Button Battery | |
| Chemistry | Lithium Polycarbon Monofluoride | |
| Nominal Voltage | 3V | |
| Battery Capacity | 120mAh | |
| Diameter | 16mm | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Weight | 1.5g | |
| Series | BR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Battery Size BR1632A | ||
Product Type Button Battery | ||
Chemistry Lithium Polycarbon Monofluoride | ||
Nominal Voltage 3V | ||
Battery Capacity 120mAh | ||
Diameter 16mm | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Weight 1.5g | ||
Series BR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic BR series coin type lithium polycarbon monofluoride cells can operate in the temperature up to 125°C. It used in automotive electronic components, hot water and electricity meters and memory backup applications.
Weight 1.5g
Excellent durability
Related links
- Panasonic BR1632A Button Battery 16 mm Diameter
- Panasonic BR2330 Button Battery 23 mm Diameter
- Panasonic BR2450A Button Battery 24.5 mm Diameter
- Panasonic BR2477A Button Battery 24.5 mm Diameter
- Panasonic BR1632 Button Battery 16 mm Diameter
- Panasonic BR2032 Button Battery 20 mm Diameter
- Panasonic BR1225 Button Battery 12.5 mm Diameter
- Panasonic BR2325 Button Battery 23 mm Diameter
