Panasonic CR2 Button Battery, 3 V, 15.6 mm Diameter
- RS Stock No.:
- 183-9494
- Mfr. Part No.:
- CR-2PE/BN
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€4.87
(exc. VAT)
€5.99
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 675 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.87 |
*price indicative
- RS Stock No.:
- 183-9494
- Mfr. Part No.:
- CR-2PE/BN
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | CR2 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 850mAh | |
| Diameter | 15.6mm | |
| Termination Type | PCB | |
| Weight | 11g | |
| Standards/Approvals | No | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size CR2 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 850mAh | ||
Diameter 15.6mm | ||
Termination Type PCB | ||
Weight 11g | ||
Standards/Approvals No | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic CR2 series 3 V non rechargeable button top cylindrical lithium battery used 850 mAh of nominal capacity.
Operating temperature -40°C to 70°C
Weight 11g
Related links
- Panasonic CR2032 Button Battery 20 mm Diameter
- Panasonic CR3032 Button Battery 30 mm Diameter
- Panasonic CR2016 Button Battery 20 mm Diameter
- Panasonic CR2025 Button Battery 20 mm Diameter
- Panasonic CR2330 Button Battery 23 mm Diameter
- Panasonic CR2450 Button Battery 24.5 mm Diameter
- Panasonic CR1220 Button Battery 12.5 mm Diameter
- Panasonic CR1620 Button Battery 16 mm Diameter
