Panasonic BR2032 Button Battery, 3 V, 20 mm Diameter

Subtotal (1 unit)*

€2.48

(exc. VAT)

€3.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 09 November 2026
  • Plus 360 unit(s) shipping from 01 March 2027
  • Plus 720 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.48

*price indicative

RS Stock No.:
513-2792
Mfr. Part No.:
BR-2032/HFN
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Button Battery

Battery Size

BR2032

Chemistry

Lithium Polycarbon Monofluoride

Nominal Voltage

3V

Battery Capacity

190mAh

Diameter

20mm

Termination Type

PCB

Standards/Approvals

No

Weight

2.5g

Series

BR

RoHS Status: Exempt

This BR2032 button battery from Panasonic features a nominal voltage of 3 V with a 190 mAh capacity. This lithium polycarbon monofluoride button battery has a 20 mm diameter and a height of 3.2 mm. The PCB pin terminals of the BR2325 button battery allow you to install it into a circuit board. This battery requires horizontal orientation when installed.

Panasonic BR Button Batteries


Lithium coin button batteries from Panasonic. These batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. These batteries are small, round and slim and are normally used on their own but with their less self-discharge they are able to hold their charge for a longer period of time.

Features and benefits:


• Higher the capacity the longer life time

• Non-Rechargeable

• Wide operating temperature range

• Resistant to vibration, shock and acceleration

• They have excellent reliability and a high capacity

• The batteries with PCB pins have a vertical or horizontal orientation. They have a single pin negative and two pins positive

Typical Applications


Lithium coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Calculators

• Car keys

• Toys

• Cameras / film equipment

• Watches

• Hearing aids

Guidance


• Always install the batteries correctly as per instruction

• Ensure that the contact points are clean and conductive

• Do not mix different types of battery

• Do not heat or attempt to recharge the battery

• Do not dispose of in a fire

Coin & Button Cells, Lithium


All cells in this range have a voltage of 3V.

Warning

Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy