Panasonic VL2320 3V Lithium Vanadium Pentoxide Button Rechargeable Battery, 30mAh
- RS Stock No.:
- 407-883
- Mfr. Part No.:
- VL-2320/HFN
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 407-883
- Mfr. Part No.:
- VL-2320/HFN
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Nominal Voltage | 3V | |
| Capacity | 30mAh | |
| Size | VL2320 | |
| Diameter | 23mm | |
| Chemistry | Lithium Vanadium Pentoxide | |
| Terminal Type | PCB Pin | |
| Mounting Orientation | Horizontal | |
| Operating Temperature Range | -20 → +60°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Nominal Voltage 3V | ||
Capacity 30mAh | ||
Size VL2320 | ||
Diameter 23mm | ||
Chemistry Lithium Vanadium Pentoxide | ||
Terminal Type PCB Pin | ||
Mounting Orientation Horizontal | ||
Operating Temperature Range -20 → +60°C | ||
RoHS Status: Not Applicable
Related links
- Panasonic VL2320 3V Lithium Vanadium Pentoxide Button Rechargeable Battery, 30mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 50 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 20 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 7 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 100 mAh
- Panasonic 1.5 mAh 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 1.5 mAh
- Panasonic 3 V Lithium Manganese Dioxide Button Rechargeable Battery
- RS PRO 3.6 V Lithium Button Rechargeable Battery, 120 mAh
