RS PRO 4.8 V Nickel Metal Hydride Button Rechargeable Battery, 160 mAh

Subtotal (1 unit)*

€7.93

(exc. VAT)

€9.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 09 November 2026
  • Plus 442 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.93

*price indicative

RS Stock No.:
525-811
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Button Rechargeable Battery

Nominal Voltage

4.8V

Battery Capacity

160mAh

Chemistry

Nickel Metal Hydride

Mounting Orientation

Vertical

Minimum Operating Temperature

-20°C

Termination Type

PCB

IEC Code

IEC 61951-2

Maximum Operating Temperature

35°C

Standards/Approvals

No

Height

24mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO NiMH Rechargeable Button / Coin Cell Batteries with PCB Pins.


RS PRO NiMH rechargeable button / coin batteries are available in a range of nominal voltages and capacities with a standard operating temperature of -20°C to 35°C. The NiMH batteries are sealed, maintenance free with PCB Pin terminals and are a reliable power source. Rechargeable button batteries are suitable for various applications including, Siren, small intelligent household applications, instrument and IC Circuit.

Features and Benefits.


• NiMH Rechargeable batteries (Nickel Metal Hydride).

• Button / Coin cell type.

• PCB Pin terminals.

• Operating temperature range -20°C to 35°C.

• Various capacities available.

• Various nominal voltages available.

• Various sizes available.

Typical Applications.


• Siren.

• Small intelligent household applications.

• Instrument and various IC Circuit.

RS PRO NiMH Button / Coin Cell Batteries Available.


• Stock number 525792, 3.6 V, 160mAh, size 18 x 24 x 15.5 mm, weight 18g.

• Stock number 525798, 3.6 V, 20mAh, size 10 x 12 x 5 mm, weight 5.1g.

• Stock number 525811, 4.8 V, 160mAh, size 24 x 25 x 15.5 mm, weight 24g.

• Stock number 525815, 6 V, 330mAh, size 46 x 25.5 x 5 mm, weight 75g.

• Stock number 525837, 2.4 V, 80mAh, size 13 x 15.5 x 5 mm, weight 7g.

• Stock number 525843, 3.6 V, 80mAh, size 19.5 x 15.5 5 mm, weight 10.5g.

• Stock number 525849, 2.4 V, 160mAh, size 12 x 24 x 16 mm, weight 12g.

FAQ’s.


Can I mix old and new batteries?

It is recommended to replace all batteries at the same time avoiding mixing old and new batteries. Mixing batteries can affect the optimum performance of devices and may cause leakage.

How do you dispose of coin / button batteries?


Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or other batteries it can be dangerous. Take the batteries to a collection site for household hazardous waste. For added safety cover the positive and negative terminals with duct tape or electrical tape before disposing of batteries.

Safety Advice.


Coin / button batteries must be kept out of reach of children. If swallowed contact a doctor immediately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy