Panasonic 3 V Lithium Manganese Dioxide Button Rechargeable Battery, 45 mAh
- RS Stock No.:
- 183-9497
- Mfr. Part No.:
- ML-2020/H1CN
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€4.59
(exc. VAT)
€5.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.59 |
*price indicative
- RS Stock No.:
- 183-9497
- Mfr. Part No.:
- ML-2020/H1CN
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Rechargeable Battery | |
| Nominal Voltage | 3V | |
| Battery Capacity | 45mAh | |
| Diameter | 20mm | |
| Chemistry | Lithium Manganese Dioxide | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Rechargeable Battery | ||
Nominal Voltage 3V | ||
Battery Capacity 45mAh | ||
Diameter 20mm | ||
Chemistry Lithium Manganese Dioxide | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic ML series coin type rechargeable lithium battery is ideal for long term memory backup with extra-high capacity. It used 45mAh of nominal capacity.
Operating temperature -20°C to 60°C
Weight 2.2g
Related links
- Panasonic 3 V Lithium Manganese Dioxide Button Rechargeable Battery, 17 mAh
- Panasonic 5 mAh 3 V Lithium Manganese Dioxide Button Rechargeable Battery, 5 mAh
- Panasonic 3 V Lithium Manganese Dioxide Button Rechargeable Battery
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 20 mAh
- Varta Lithium Manganese Dioxide 6 V 1400 mAh, 34 mm x 45 mm
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 7 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 50 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 100 mAh
