Saft M 52 EX SV 3 V Lithium Manganese Dioxide C Battery, 5.6 Ah
- RS Stock No.:
- 860-2803
- Mfr. Part No.:
- M52 EX SV
- Manufacturer:
- Saft
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 860-2803
- Mfr. Part No.:
- M52 EX SV
- Manufacturer:
- Saft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saft | |
| Series | M 52 EX SV | |
| Product Type | C Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| IEC Code | IEC 60079-0, IEC 60079-11 | |
| Battery Capacity | 5.6Ah | |
| Termination Type | Standard | |
| Weight | 58g | |
| Diameter | 26.2mm | |
| Height | 51.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Saft | ||
Series M 52 EX SV | ||
Product Type C Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
IEC Code IEC 60079-0, IEC 60079-11 | ||
Battery Capacity 5.6Ah | ||
Termination Type Standard | ||
Weight 58g | ||
Diameter 26.2mm | ||
Height 51.5mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Saft 3V Lithium Manganese Dioxide Cells
Safts M 52 EX SV cell is ideally suited for applications requiring high energy and long operating life, with stable voltage under high discharge in - 40゚C / + 72゚C environment. The cell is certified according to ATEX and IECEx for use in potentially explosive atmospheres
Spiral construction
Hermetic construction with glass-to-metal seal
Stainless steel container
Integrated safety vent
Non-corrosive electrolyte
Non-pressurized at room temperature
Restricted for transport (Class 9)
Benefits:
High drain / high pulse capability
High voltage response, stable during most of the lifetime of the application even after long dormant periods
High capacity and very high pulse capability
Low self-discharge compatible with long operating life (less than 1% after 1 year of storage at + 20゚C)
ATEX and IECEx certified
Superior resistance to corrosion
Low magnetic signature
Typical applications:
Smart gas meters
Gas and oil tank level monitoring
Leak detectors
Portable gas detectors
Petrochemical facilities
Mining applications
Approvals
Compliant with IEC 60086-4 safety standard
Related links
- Saft M 52 HR 3 V Lithium Manganese Dioxide C Battery, 4.8 Ah
- Saft M 20 EX SV 3 V Lithium Manganese Dioxide D Battery
- Saft M 20 HR 3 V Lithium Manganese Dioxide D Battery
- Saft Lithium Manganese Dioxide 3 V Battery 17.5 mm x 65 mm
- Saft Lithium Manganese Dioxide 3 V IEC 60079-11 3 Ah, 17.5 mm
- Panasonic CR 3 V Lithium Manganese Dioxide Battery, 1.4 Ah
- Energizer Energiser Industrial 1.5 V Zinc Manganese Dioxide C Battery, 8.35 Ah
- Energizer Energiser MAX 1.5 V Zinc Manganese Dioxide C Battery, 8 Ah
