SKF HN 15/SNL 98 mm C Spanner 280mm Carbon Steel
- RS Stock No.:
- 308-894
- Mfr. Part No.:
- HN 15/SNL
- Manufacturer:
- SKF
Subtotal (1 unit)*
€61.93
(exc. VAT)
€76.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.93 |
*price indicative
- RS Stock No.:
- 308-894
- Mfr. Part No.:
- HN 15/SNL
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Maximum Jaw Capacity | 98mm | |
| Product Type | C Spanner | |
| Finish | Black Phosphate | |
| Overall Length | 280mm | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Jaw Capacity 98mm | ||
Product Type C Spanner | ||
Finish Black Phosphate | ||
Overall Length 280mm | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The SKF Hook spanner for SNL housings is a unique protected design of this SKF Hook spanner, allows it to tighten and loosen lock nuts whilst these are inside SKF split pillow block housings. Alternatively it can bemused as regular hook spanner. They are used to secure and adjust bearings on tapered journals, adapter sleeves and withdrawal sleeves and it is designed for nuts with an outer diameter of 98 mm.
Will fit in tight spaces
Long smooth handle to generate a high torque
Drilled hole for easy hanging storage
Laser-engraved designation for easy identification
Related links
- SKF HN 28/SNL 180 mm C Spanner 445mm Carbon Steel
- SKF HN 30/SNL 195 mm C Spanner 445mm Carbon Steel
- SKF HN 19/SNL 125 mm C Spanner 325mm Carbon Steel
- SKF HN 7/SNL 52 mm C Spanner 212mm Carbon Steel
- SKF HN 22/SNL 145 mm C Spanner 375mm Carbon Steel
- SKF HN 6/SNL 45 mm C Spanner 212mm Carbon Steel
- SKF HN 16/SNL 105 mm C Spanner 325mm Carbon Steel
- SKF HN 5/SNL 38 mm C Spanner 175mm Carbon Steel
