Ega-Master 71435 7 in Hook Spanner 210mm Aluminium Bronze
- RS Stock No.:
- 593-965
- Mfr. Part No.:
- 71435
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€154.74
(exc. VAT)
€190.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.74 |
*price indicative
- RS Stock No.:
- 593-965
- Mfr. Part No.:
- 71435
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 7in | |
| Minimum Jaw Capacity | 3in | |
| Overall Length | 210mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 7in | ||
Minimum Jaw Capacity 3in | ||
Overall Length 210mm | ||
Material Aluminium Bronze | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Non-Sparking Tools are the best alternative for applications in potentially explosive environments. The Long Valve Wrench is ideal for use in various hazardous or easily combustible atmospheres, such as those encountered by the navy or fire brigade. These tools ensure safety by minimizing the risk of sparks during operation. Their durable construction and specialized materials make them reliable in critical situations. Designed for both performance and safety, they are essential for professionals working in high-risk settings.
Consists of an upper hook and lower jaw connected to a metal handle
Gripping manner makes the wrench to turn the valve easily
Made of aluminium bronze
Related links
- Ega-Master 71432 7 in Hook Spanner 210mm Beryllium Copper Alloy
- Ega-Master 71437 20 in Hook Spanner 490mm Aluminium Bronze
- Ega-Master 71436 380 mm Hook Spanner 400mm Aluminium Bronze
- Ega-Master 71433 15 in Hook Spanner 400mm Beryllium Copper Alloy
- Bahco NS202-350 36 mm Hook Spanner 370mm Aluminium Bronze
- Bahco NS204-32 32 mm Hook Spanner 300mm Aluminium Bronze
- Bahco NS204-35 35 mm Hook Spanner 250mm Aluminium Bronze
- Ega-Master Aluminium Bronze Wedge
