SKF HN 13/SNL 85 mm Hook Spanner Steel, Medium Carbon Steel, Phosphated Coated
- RS Stock No.:
- 204-4556
- Mfr. Part No.:
- HN 13/SNL
- Manufacturer:
- SKF
Subtotal (1 unit)*
€54.16
(exc. VAT)
€66.62
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.16 |
*price indicative
- RS Stock No.:
- 204-4556
- Mfr. Part No.:
- HN 13/SNL
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 85mm | |
| Minimum Jaw Capacity | 85mm | |
| Material | Steel, Medium Carbon Steel, Phosphated Coated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 85mm | ||
Minimum Jaw Capacity 85mm | ||
Material Steel, Medium Carbon Steel, Phosphated Coated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
SKF Hook Spanner, 85mm Maximum Jaw Capacity, 278mm Overall Length - HN 13/SNL
This hook spanner tool is designed for efficient bearing adjustment in various applications. With a maximum jaw capacity of 85mm and an overall length of 278mm, it provides an essential solution for tightening and loosening lock nuts on bearings mounted directly on shafts or sleeves. Constructed from durable carbon steel, this professional hook spanner ensures longevity and reliability in demanding environments.
Features & Benefits
• Minimises the risk of damage to shafts and lock nuts
• Oil, grease, and dirt-resistant plastic handle ensures a secure grip
• Laser-engraved spanner designation allows for easy identification
• Exact spanner radius optimises nut engagement and reduces wear
Applications
• Suitable for use with a variety of lock nuts in SKF housings
• Ideal for maintenance tasks in mechanical and electrical industries
• For securing bearings in automation and electrical setups
• Enables safe handling during dismounting and mounting of bearings
What advantages does the design provide for handling lock nuts?
The design features an exact fit and large contact area, which not only enhances grip but also ensures effective force transmission, significantly reducing the likelihood of damage to the shaft, nut, or housing during use.
How does the material choice impact performance?
Utilising carbon steel ensures the spanner remains durable under frequent use while maintaining its structural integrity, making it particularly suitable for high-demand environments within mechanical and automation tasks.
Can this tool be used with tapered shafts?
It is critical to ensure that the tool is not overextended on tapered shafts, as this can result in bearing damage. The spanner facilitates precise control for safe mounting, preserving the necessary clearance.
Is the handle suitable for extended usage?
Yes, the plastic handles design is specifically resistant to oils and greases, providing a comfortable grip while reducing the risk of corrosion from direct skin contact, thus enhancing usability for prolonged periods.
Related links
- SKF HN 15 100 mm Hook Spanner Durable Soft Plastic Phosphated Coated
- SKF HN 0 20 mm Hook Spanner 100mm Durable Soft Plastic Phosphated Coated
- SKF HNA 14-24 150 mm Hook Spanner Steel Phosphated Coated
- SKF HN 10/SNL 70 mm Hook Spanner 245mm Medium Carbon Steel Steel
- SKF HN 12/SNL 80 mm Hook Spanner Phosphated Coated Steel
- SKF HN 2-3 28 mm Hook Spanner 137mm Medium Carbon Steel Durable Soft Plastic
- SKF HN 8-9 65 mm Hook Spanner Durable Soft Plastic Medium Carbon Steel
- SKF HN 21-22 145 mm Hook Spanner 386mm Durable Soft Plastic Medium Carbon Steel
