Idec LF1B-NF4P-2THWW2-3M Series LED LED Illumination Unit, 24V dc, 1.08 m Length, 17.3 W, 5500K

Subtotal (1 unit)*

€435.72

(exc. VAT)

€535.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€435.72

*price indicative

RS Stock No.:
182-4243
Mfr. Part No.:
LF1B-NF4P-2THWW2-3M
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Lamp Type

LED

Product Type

Cabinet Light

Sub Type

LED Illumination Unit

Voltage

24V dc

Housing Material

Polycarbonate

Length

1.08m

Power

17.3W

IP Rating

IP65

Colour Temperature

5500K

Lifespan

40000h

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Depth

16mm

Standards/Approvals

cULus Lisited, CE

Diameter

16mm

Width

27.5mm

Colour

White

Lamp Supplied

Yes

Series

LF1B-NF4P-2THWW2-3M

Diffuser Finish

White

COO (Country of Origin):
JP
NEW LF1B-N slim LED light strips are the smartest choice to make the switch away from traditional lighting sources. With high reliability and more options than ever before, it’s time to say goodbye to fluorescent lights and hello to long-lasting LEDs! Super-bright and energy efficient, LF1B-N lights are available in six different lengths with a choice of transparent or white covers and six colours (cool white, warm white, yellow, red, blue and green). Four mounting holes provide flexibility to locate these lights where needed and with a long lifespan, LF1B-N light strips

Compact design (27.5mm wide x 16mm high) with six lengths (134 to 1,080mm)

Six colours: Cool white, warm white, yellow, red, blue and green

Cover in clear or white

Energy saving: One-third that of a fluorescent lamp

Long life: Five times longer than fluorescent lamps

Vibration and shock resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy