Rittal SZ 2500.211 Series LED Cabinet Light, 240V ac, 437 mm Length, 11 W, 4000K
- RS Stock No.:
- 187-6722
- Mfr. Part No.:
- 2500211
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€170.40
(exc. VAT)
€209.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.40 |
*price indicative
- RS Stock No.:
- 187-6722
- Mfr. Part No.:
- 2500211
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 900lm | |
| Voltage | 240V ac | |
| Housing Material | Aluminium | |
| Length | 437mm | |
| Power | 11W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Colour Temperature | 4000K | |
| Maximum Operating Temperature | 55°C | |
| Diameter | 80mm | |
| Depth | 80mm | |
| Colour | Neutral White | |
| Width | 44mm | |
| Standards/Approvals | Approvals:ENEC | |
| Series | SZ 2500.211 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type Cabinet Light | ||
Luminous Flux 900lm | ||
Voltage 240V ac | ||
Housing Material Aluminium | ||
Length 437mm | ||
Power 11W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Colour Temperature 4000K | ||
Maximum Operating Temperature 55°C | ||
Diameter 80mm | ||
Depth 80mm | ||
Colour Neutral White | ||
Width 44mm | ||
Standards/Approvals Approvals:ENEC | ||
Series SZ 2500.211 | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- RO
LED system light – the first light especially for enclosures. Highly innovative LED technology for even more light into the very last corner.
Optimum illumination of the entire enclosure
Optionally with clip, screw and magnetic attachment
A configuration to suit every application
Related links
- Rittal SZ 2500.200 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.210 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.213 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.212 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.214 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.312 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.311 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.313 Series LED Cabinet Light 437 mm Length 4000K
