Rittal SZ 2500.320 Series LED Cabinet Light, 56V dc, 437 mm Length, 13 W, 4000K
- RS Stock No.:
- 187-6734
- Mfr. Part No.:
- 2500320
- Manufacturer:
- Rittal
Image representative of range
Subtotal (1 unit)*
€277.91
(exc. VAT)
€341.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €277.91 |
*price indicative
- RS Stock No.:
- 187-6734
- Mfr. Part No.:
- 2500320
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 1200lm | |
| Housing Material | Aluminium | |
| Voltage | 56V dc | |
| Length | 437mm | |
| Power | 13W | |
| IP Rating | IP20 | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Diameter | 85mm | |
| Depth | 85mm | |
| Width | 37mm | |
| Standards/Approvals | CE | |
| Colour | Neutral White | |
| Dimmable | No | |
| Diffuser Finish | Polycarbonate | |
| Lamp Supplied | Yes | |
| Series | SZ 2500.320 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Cabinet Light | ||
Luminous Flux 1200lm | ||
Housing Material Aluminium | ||
Voltage 56V dc | ||
Length 437mm | ||
Power 13W | ||
IP Rating IP20 | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Diameter 85mm | ||
Depth 85mm | ||
Width 37mm | ||
Standards/Approvals CE | ||
Colour Neutral White | ||
Dimmable No | ||
Diffuser Finish Polycarbonate | ||
Lamp Supplied Yes | ||
Series SZ 2500.320 | ||
- COO (Country of Origin):
- DE
Rittal Cabinet Light, 4000K Colour Temperature, Motion Sensor - SZ Series - 2500.320
Enjoy full visibility inside your enclosures with this cabinet light from Rittal. It comes with an LED lamp that emits a 4000K NEUTRAL white light for optimised brightness. Thanks to a 90° rotating connector, you can adjust the light direction and distribution level to suit your cabinet needs. An extruded aluminium finish protects the lamp from wear for a longer service life. You can choose between magnetic, clip or screw fastenings, making installation a breeze.
Features & Benefits
• Voltage rating of 24 to 56V DC for use in high-power systems
• Halogen-free design means it won't emit toxic fumes in the event of a fire
• IP20 rating means it's touch-safe and protected against objects larger than 12.5mm
Applications
• Medical research laboratories
• IT security systems
• Data servers
What size is this cabinet light?
It has Compact dimensions of 85 (H) x 437 (W) x 37mm (D), so it's a sure fit for most standard IT enclosures.
Related links
- Rittal SZ 2500.312 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.311 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.314 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.313 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.300 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.310 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.220 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.200 Series LED Cabinet Light 437 mm Length 4000K
