- RS Stock No.:
- 194-7689
- Mfr. Part No.:
- 02110.0-30
- Manufacturer:
- STEGO
5 In stock for delivery within 2 working days
Added
Price Each
€176.68
(exc. VAT)
€217.32
(inc. VAT)
Units | Per unit |
1 + | €176.68 |
- RS Stock No.:
- 194-7689
- Mfr. Part No.:
- 02110.0-30
- Manufacturer:
- STEGO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The LED 021/022 Varioline is a powerful and compact LED lamp for use in enclosures. Its LED tube emits more than 1,000/1,700 Lm at only 11 W/16 W power consumption, thereby illuminating even very large enclosures in their full depth and height.
The LED 021/022 Varioline is a powerful and compact LED lamp for use in enclosures. Its LED tube emits more than 1,000/1,700 Lm at only 11 W/16 W power consumption, thereby illuminating even very large enclosures in their full depth and height. The glare-free, 360° rotatable LED tube uses Mid-power LEDs with a service life of 60,000 h. The emitted daylight colour of 6,500 K provides safety for the user by a natural and non-fading colour reproduction.
High luminous flux
Integrated power unit
Durable and maintenance-free
LED technology
Daisy chain
On/off switch or movement sensor
Magnet or screw fixing
Integrated power unit
Durable and maintenance-free
LED technology
Daisy chain
On/off switch or movement sensor
Magnet or screw fixing
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | LED Lamp |
Luminosity | 1080 lm |
Cabinet Lighting Type | LED Lamp |
Voltage Rating | 110 <arrow/> 240 V ac |
Length | 400 mm |
Width | 44 mm |
Depth | 44 mm |
Wattage | 11 W |
Colour Temperature | 6500K |
Light Colour | Daylight |
Series | Varioline LED-021 |
Current Rating | 2.5 A |
Model | 02110.0-30 |
Lamp Supplied | Yes |