Knightsbridge UNDKIT3BCWW Series LED Cabinet Light, 230V ac, 150 mm Length, 2.5 W, 3000K
- RS Stock No.:
- 230-5089
- Mfr. Part No.:
- UNDKIT3BCWW
- Manufacturer:
- Knightsbridge
Subtotal (1 unit)*
€71.19
(exc. VAT)
€87.56
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.19 |
*price indicative
- RS Stock No.:
- 230-5089
- Mfr. Part No.:
- UNDKIT3BCWW
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 185lm | |
| Housing Material | Polycarbonate, Aluminium | |
| Voltage | 230V ac | |
| Length | 150mm | |
| Power | 2.5W | |
| Luminous Efficacy | 52Lm/W | |
| IP Rating | IP20 | |
| Colour Temperature | 3000K | |
| Lifespan | 15000h | |
| Colour | Warm White | |
| Width | 150mm | |
| Standards/Approvals | RoHS, CE | |
| Diameter | 68mm | |
| Dimmable | Yes | |
| Diffuser Finish | Brushed Chrome | |
| Series | UNDKIT3BCWW | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type Cabinet Light | ||
Luminous Flux 185lm | ||
Housing Material Polycarbonate, Aluminium | ||
Voltage 230V ac | ||
Length 150mm | ||
Power 2.5W | ||
Luminous Efficacy 52Lm/W | ||
IP Rating IP20 | ||
Colour Temperature 3000K | ||
Lifespan 15000h | ||
Colour Warm White | ||
Width 150mm | ||
Standards/Approvals RoHS, CE | ||
Diameter 68mm | ||
Dimmable Yes | ||
Diffuser Finish Brushed Chrome | ||
Series UNDKIT3BCWW | ||
- COO (Country of Origin):
- CN
The Knightsbridge Dimmable under cabinet LED light kit has pack of 3 with dimmable driver and 6-way connector. It has brushed chrome finish with 63mm cut out and 48mm fixing centers surface. It has 0.04 current rating and 0.89 power factor.
Suitable for surface and recessed mounting
Slim profile
Dimmable
Compatible with up to 6 lights
3 x 2.5W lights, 6 way connection box, dimmable driver
Each fitting comes with 2.5m cable
Related links
- Knightsbridge UNDKIT3WWW Series LED Cabinet Light 150 mm Length 3000K
- Knightsbridge UNDKIT3BCCW Series LED Cabinet Light 150 mm Length 4000K
- Knightsbridge UNDKIT3WCW Series LED Cabinet Light 150 mm Length 4000K
- Ansell ARLEDTL Series LED Cabinet Light 129 mm Length 3000K
- Knightsbridge LED5WWW Series LED Strip Light 500 mm Length 3000K
- RS PRO LED Cabinet Light 313 mm Length 3000K
- Rittal SZ 2500.104 Series LED Cabinet Light 262 mm Length 4000K
- Rittal SZ 2500.214 Series LED Cabinet Light 437 mm Length 4000K
