- RS Stock No.:
- 239-5128
- Mfr. Part No.:
- 2702939
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 22-10-2024, delivery within 2 working days
Added
Price Each
€374.04
(exc. VAT)
€460.07
(inc. VAT)
Units | Per unit |
1 + | €374.04 |
- RS Stock No.:
- 239-5128
- Mfr. Part No.:
- 2702939
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact LED machine light is designed to provide illumination inside or on machinery. You can use the light in harsh environments. It has high degree of protection. LED light has 24VDC supply voltage with emission angle 40 °/80 °. The small diameter of just 40 mm enables mounting even where space is at a premium. Mounting is by means of holders or brackets (neither of which are supplied as standard) in which the light can swivel and the lighting can therefore be optimally aligned.
Resistance to common cooling agents and lubricants
Resistance to vibrations and shock
Space saving, thanks to the small diameter
Plug-in supply line enables free choice of the cable length as well as quick and easy installation
Focused illumination, thank
Resistance to vibrations and shock
Space saving, thanks to the small diameter
Plug-in supply line enables free choice of the cable length as well as quick and easy installation
Focused illumination, thank
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Cabinet Light |
Luminosity | 1120 lm |
Voltage Rating | 24 V dc |
Length | 365 mm |
Wattage | 10.5 W |
Colour Temperature | 5000K |
Light Colour | Neutral White |
Model | PLD M |
Series | PLD M |