Finder 7L Series Series LED Cabinet Light, 48 V ac, 48V dc, 310.6 mm Length, 9 W, 5000K
- RS Stock No.:
- 206-5983
- Mfr. Part No.:
- 7L.43.0.024.1200
- Manufacturer:
- Finder
Subtotal (1 unit)*
€80.23
(exc. VAT)
€98.68
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.23 |
*price indicative
- RS Stock No.:
- 206-5983
- Mfr. Part No.:
- 7L.43.0.024.1200
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Lamp Type | LED | |
| Product Type | Led Panel Lamp | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 600lm | |
| Housing Material | Transparent Plastic | |
| Voltage | 48V ac, 48V ac | |
| Length | 310.6mm | |
| Power | 9W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 60000h | |
| Colour Temperature | 5000K | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Colour | White | |
| Series | 7L Series | |
| Diffuser Finish | Pearl | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Lamp Type LED | ||
Product Type Led Panel Lamp | ||
Sub Type Cabinet Light | ||
Luminous Flux 600lm | ||
Housing Material Transparent Plastic | ||
Voltage 48V ac, 48V ac | ||
Length 310.6mm | ||
Power 9W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Lifespan 60000h | ||
Colour Temperature 5000K | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Colour White | ||
Series 7L Series | ||
Diffuser Finish Pearl | ||
- COO (Country of Origin):
- IT
Finder Series 7L Led Panel Lamp, 9W Power, 600lm Luminosity - 7L.43.0.024.1200
This LED panel lamp serves as an efficient cabinet light, providing superb illumination with a luminosity of 600 lumens. Designed for 12V to 48V AC/DC operations, this 9W LED lighting solution is ideally suited for various electrical applications. The sleek panel light measures 310.6mm in length and features an integrated LED design that emits daylight colour temperature at 5000 K, utilising a pearl diffuser finish for optimal light distribution.
Features & Benefits
• Utilises integrated LED lamps for enhanced energy efficiency
• Emits 600 lumens while consuming only 9 watts
• Adaptable for 12V to 48V AC/DC lighting systems
• 120° radiation angle for extensive light coverage
• Easy installation with direct magnetic mounting options
• Reliable durability with a lifespan of 60,000 hours
Applications
• Used for effective lighting in control panels
• Suitable for installation in electrical distribution cabinets
• Ideal for illuminating workspaces requiring reliable lighting
• Employed in mechanical and electrical industries for enhanced visibility
How easy is it to install the lamp in different locations?
The lamp offers flexible installation options, allowing for direct magnetic mounting or screw-fixed metallic support, making it versatile for various setups.
What voltage range can this lamp operate within?
It operates efficiently across a voltage range of 12V to 48V AC/DC, accommodating different electrical configurations.
How does the light output match specific workplace lighting needs?
With a luminous output of 600 lm at a colour temperature of 5000 K, it provides bright, daylight-like illumination, enhancing visibility in environments where clarity is crucial.
What maintenance is necessary for optimal performance?
The lamp requires minimal maintenance; however, regular checks to ensure the terminals are securely connected and no debris is obstructing the light output are recommended.
Related links
- Finder 7L Series Series LED Cabinet Light 48V dc 9 W, 5000K
- Finder 7L Series Series LED Cabinet Light 240V dc 9 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 13 W, 5000K
- Finder 7L Series Series LED Cabinet Light 240V dc 13 W, 5000K
- Finder 07L Series LED Cabinet Light 240V dc 13 W, 5000K
- nVent HOFFMAN EL900 Series LED Cabinet Light 48 mm Length 4000K
- Phoenix Contact PLD M Series LED Cabinet Light 365 mm Length 5000K
- PowerLED CON510 Series LED Cabinet Light 523.6 mm Length 6500K
