Ansmann Cabinet Light S Series LED Battery, 5V dc, 151.3 mm Length, 300 mW, 3000K, 4000 K, 6500 K
- RS Stock No.:
- 249-8442
- Mfr. Part No.:
- 1600-0437
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€14.63
(exc. VAT)
€17.99
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.63 |
*price indicative
- RS Stock No.:
- 249-8442
- Mfr. Part No.:
- 1600-0437
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Battery | |
| Luminous Flux | 2600lm | |
| Voltage | 5V dc | |
| Housing Material | ABS/Polycarbonate | |
| Length | 151.3mm | |
| IP Rating | IP20 | |
| Luminous Efficacy | 120Lm/W | |
| Power | 300mW | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 50000h | |
| Colour Temperature | 3000K, 4000K, 6500K | |
| Maximum Operating Temperature | 25°C | |
| Depth | 18.3mm | |
| Width | 35.5mm | |
| Standards/Approvals | CE | |
| Dimmable | Yes | |
| Diffuser Finish | Transparent | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Series | Cabinet Light S | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Battery | ||
Luminous Flux 2600lm | ||
Voltage 5V dc | ||
Housing Material ABS/Polycarbonate | ||
Length 151.3mm | ||
IP Rating IP20 | ||
Luminous Efficacy 120Lm/W | ||
Power 300mW | ||
Minimum Operating Temperature -10°C | ||
Lifespan 50000h | ||
Colour Temperature 3000K, 4000K, 6500K | ||
Maximum Operating Temperature 25°C | ||
Depth 18.3mm | ||
Width 35.5mm | ||
Standards/Approvals CE | ||
Dimmable Yes | ||
Diffuser Finish Transparent | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
Series Cabinet Light S | ||
- COO (Country of Origin):
- CN
Ansmann Cabinet Light, 151.3x35.5x18.3mm, 0.3W - 1600-0437
This cabinet light is a compact LED fixture designed for versatile cabinet illumination. With dimensions of 151.3x35.5x18.3mm, it provides adjustable colour temperatures of 3000K, 4000K, and 6500K. The built-in PIR movement sensor and twilight sensor enhance usability across various settings.
Features & Benefits
• Dimmable cabinet lighting for custom brightness
• Adjustable colour temperature for different environments
• Energy-efficient design to reduce electricity bills
• Compact structure for installation in tight spaces
Applications
• Perfect for cupboards and wardrobes needing discreet illumination
• Useful for under-cabinet lighting in kitchens
• Suitable for workshops and garages
• Ideal for brightening dark corners in living spaces
Will it activate automatically in the dark?
Yes, the PIR sensor turns on the light with detected movement.
Is it possible to adjust the light temperature?
Yes, it offers three adjustable colour temperatures.
How long does the battery last on a full charge?
It can provide up to 3 hours 30 minutes of use.
Can it be mounted on metal surfaces?
Yes, it features a magnetic back for easy attachment.
Note
Includes Cabinet Light S, Micro-USB charging cable & magnetic mounting strip
Related links
- Ansmann Cabinet Light M Series LED Battery 251.9 mm Length 3000K 6500 K
- Ansmann Cabinet Light L Series LED Battery 351.4 mm Length 3000K 6500 K
- RS PRO 32 W Square LED Panel Light Cool White 3000K 6000 K, L 595 mm W 595mm
- 4lite UK 8 W E27 LED Smart Bulb 6500 k
- 4lite UK 8 W B22 LED Smart Bulb 6500 k
- ARC GROUP 36 W Square Panel LED 6500K 4000 K, L 600 mm W 600mm
- Osram PL-CN35-COB-600-940-36D-G2 4000 K CoB LED 4000K
- Osram PL-CN111-COB-4300-940-60D-G2 PrevaLED COIN 111 COB G2 Light Colour (Designation) 4000 K CoB LED 4000K
