nVent HOFFMAN LED Cabinet Light, 240V, 364 mm Length, 12 W, 5300K
- RS Stock No.:
- 270-1394
- Mfr. Part No.:
- EL1200DS-BF
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€320.22
(exc. VAT)
€393.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.22 |
*price indicative
- RS Stock No.:
- 270-1394
- Mfr. Part No.:
- EL1200DS-BF
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Enclosure Light Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 1200lm | |
| Voltage | 240V | |
| Length | 364mm | |
| Power | 12W | |
| IP Rating | IP20 | |
| Colour Temperature | 5300K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 48mm | |
| Colour | Neutral White | |
| Standards/Approvals | No | |
| Width | 76mm | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Enclosure Light Cabinet Light | ||
Lamp Type LED | ||
Sub Type Cabinet Light | ||
Luminous Flux 1200lm | ||
Voltage 240V | ||
Length 364mm | ||
Power 12W | ||
IP Rating IP20 | ||
Colour Temperature 5300K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 48mm | ||
Colour Neutral White | ||
Standards/Approvals No | ||
Width 76mm | ||
Lamp Supplied Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman LED enclosure light is fast and tool-free assembly thanks to a latching hook system designed to fit the 25mm hole pattern on nVent HOFFMAN enclosures. May be fitted horizontally or vertically.
4000 K neutral white light colour
1200 lm luminosity
IP20 degree of protection
Related links
- nVent HOFFMAN LED Cabinet Light 364 mm Length 5300K
- nVent HOFFMAN EL1200MS-US Series LED Cabinet Light 364 mm Length 5300K
- nVent HOFFMAN LED Cabinet Light 315 mm Length 5300K
- nVent HOFFMAN LED Cabinet Light 314 mm Length 5300K
- nVent HOFFMAN LED Cabinet Light 364 mm Length 4000K
- nVent HOFFMAN ELC Series LED Cabinet Light 364 mm Length 4000K
- nVent HOFFMAN CEL550 Series LED Cabinet Light 314 mm Length 5300K
- nVent HOFFMAN LED Cabinet Light 396 mm Length 5300K
