nVent HOFFMAN LED Cabinet Light, 240V, 277 mm Length, 4 W, 4000K
- RS Stock No.:
- 270-1571
- Mfr. Part No.:
- TL4001-4W
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€25.34
(exc. VAT)
€31.17
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.34 |
*price indicative
- RS Stock No.:
- 270-1571
- Mfr. Part No.:
- TL4001-4W
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Enclosure Light Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Light | |
| Voltage | 240V | |
| Length | 277mm | |
| Power | 4W | |
| IP Rating | IP0 | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Colour | Neutral White | |
| Width | 43mm | |
| Standards/Approvals | EAC, CE | |
| Depth | 28mm | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Enclosure Light Cabinet Light | ||
Lamp Type LED | ||
Sub Type Cabinet Light | ||
Voltage 240V | ||
Length 277mm | ||
Power 4W | ||
IP Rating IP0 | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Colour Neutral White | ||
Width 43mm | ||
Standards/Approvals EAC, CE | ||
Depth 28mm | ||
Lamp Supplied Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The nVent Hoffman small enclosure light is energy saving and cost-effective lightning system to be fixed with the screws or adhesive tape provided. The power output allows lights to be connected to each other by using the serial cable included. Up to a mi
4000 K neutral white light colour
330 lm luminosity
Related links
- nVent HOFFMAN LED Cabinet Light 538 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 314 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 364 mm Length 4000K
- nVent HOFFMAN ELC Series LED Cabinet Light 364 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 364 mm Length 5300K
- nVent HOFFMAN LED Cabinet Light 315 mm Length 5300K
- nVent HOFFMAN LED Cabinet Light 314 mm Length 5300K
- nVent HOFFMAN LED Cabinet Light 396 mm Length 5300K
