STEGO LED 025 Series LED Enclosure Light Cable, 240 V ac, 2 m Length, 5 W
- RS Stock No.:
- 810-3236
- Distrelec Article No.:
- 300-85-418
- Mfr. Part No.:
- 244357
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€26.14
(exc. VAT)
€32.15
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €26.14 |
*price indicative
- RS Stock No.:
- 810-3236
- Distrelec Article No.:
- 300-85-418
- Mfr. Part No.:
- 244357
- Manufacturer:
- STEGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STEGO | |
Lamp Type | LED | |
Type | Enclosure Lamp Cable | |
Cabinet Lighting Type | Enclosure Lamp Cable | |
Voltage Rating | 240 V ac | |
Length | 2 m | |
Wattage | 5 W | |
Series | LED 025 | |
Model | 244357 | |
Finish | White | |
Select all | ||
---|---|---|
Brand STEGO | ||
Lamp Type LED | ||
Type Enclosure Lamp Cable | ||
Cabinet Lighting Type Enclosure Lamp Cable | ||
Voltage Rating 240 V ac | ||
Length 2 m | ||
Wattage 5 W | ||
Series LED 025 | ||
Model 244357 | ||
Finish White | ||
Related links
- STEGO LED 025 Series LED Enclosure Light Cable 2 m Length, 5 W
- STEGO LED-025 Series LED Connection Cable 2 m Length, 5 W
- STEGO LED 025 Series LED Connection Cable 1 m Length, 5 W
- STEGO LED 025 Series LED Connection Cable 2 m Length, 5 W
- STEGO LED 025 Series LED Connection Cable 2 m Length, 5 W
- STEGO LED 025 Series LED Connection Cable 1 m Length, 5 W
- STEGO LED 025 Series LED Enclosure Light 351 mm Length 6500K
- STEGO Varioline LED-025 Series LED Enclosure Light 351 mm Length 6500K