Leica 6018914 Cable Avoidance Tool 10m Battery
- RS Stock No.:
- 733-145
- Mfr. Part No.:
- 6018914
- Manufacturer:
- Leica
Image representative of range
Subtotal (1 unit)*
€2,164.28
(exc. VAT)
€2,662.06
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,164.28 |
*price indicative
- RS Stock No.:
- 733-145
- Mfr. Part No.:
- 6018914
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Cable Avoidance Tool | |
| Cable Detection Depth | 10m | |
| Depth Accuracy | 5 % | |
| Location Accuracy | 0.05 | |
| Depth Indicator | Yes | |
| Measurement Mode | Radio | |
| Battery Life | 10h | |
| Battery Type | Lithium-ion | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 765mm | |
| Width | 290mm | |
| Length | 93mm | |
| Weight | 2.86kg | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Cable Avoidance Tool | ||
Cable Detection Depth 10m | ||
Depth Accuracy 5 % | ||
Location Accuracy 0.05 | ||
Depth Indicator Yes | ||
Measurement Mode Radio | ||
Battery Life 10h | ||
Battery Type Lithium-ion | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 765mm | ||
Width 290mm | ||
Length 93mm | ||
Weight 2.86kg | ||
- COO (Country of Origin):
- GB
The Leica Underground utility locator designed to efficiently locate underground utilities. With dimensions of 36 x 14 x 14 inches and a Durable plastic body, it is both lightweight and rugged for field use. Powered by a 6-volt battery, it offers 15 Watts of power for accurate and reliable detection of utilities beneath the ground. The bright yellow colour ensures visibility in various environments.
A Durable plastic material for long-lasting use
Powered by a 6-volt battery for efficient operation
Consumes 15 Watts of power for reliable performance
Comes in a bright yellow colour for high visibility in the field
Related links
- Leica 850282 Cable Avoidance Tool Battery
- Leica 850283 Cable Avoidance Tool 100mm
- Radiodetection 10/CAT4RD29 Cable Avoidance Tool 7m Battery
- Radiodetection 10/RD312-F Cable Avoidance Tool 760mm Battery Power Supply
- Beha-Amprobe UAT-505-EUR Cable Avoidance Tool
- Leica 850278 Cable Detection Tool 50m Battery
- Leica 850289 Cable Detection Tool 5m Battery
- Leica 850290 Cable Detection Tool 12m Battery
