Leica DD120 / DA175 KIT Cable Detection Kit 3m Battery

Subtotal (1 unit)*

€2,018.80

(exc. VAT)

€2,483.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,018.80

*price indicative

RS Stock No.:
284-3014
Mfr. Part No.:
DD120 / DA175 KIT
Manufacturer:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

Product Type

Cable Detection Kit

Cable Detection Depth

3m

Depth Accuracy

10 %

Measurement Mode

33KHz, Power, Radio Mode

Battery Life

15h

Battery Type

LR20, AA

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

760mm

Length

85mm

Standards/Approvals

Environmental Standard IP54, Cover Open: IP65, Cover Closed: IP67

COO (Country of Origin):
GB
The Leica Cable locators feature advanced automatic controls making the DD100 Series easy to use, requiring minimal user experience. Avoiding underground cables and pipes is a major concern on construction sites. Therefore, detecting the position of buried cables and pipes before excavation work can help prevent operator injury, asset damage and any subsequent costs.

IP54 degree protection

Time and money saving

Work safer and simpler

Bluetooth and GPS connection

Enabling easier and more efficient cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy